XC6216C202MR-G
LDO Voltage Regulator, Adjustable, 2 V to 28 V, 1 Output, 2V, 23V, Positive Output, 100mA, 1.9V
- RoHS 10 Compliant
- Tariff Charges
The XC6216 series are positive voltage regulator ICs with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 2.0V to 12V using laser trimming technologies. With external resistors, the output voltage range can be expanded from 2.0V to 23V. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
- Max output current: More than 150mA (200mA limit) (Vin= Vout+3.0V)
- Dropout voltage: 300mV@Iout= 20mA
- Input voltage Range: 2.0V-28.0V
- Output voltage Range 2.0V-12.0V (0.1V increments)2.0V-23V with external resistors
- Fixed output Accuracy ±2% ±1%optional for XC6216 series
- Low Power Consumption: 5µA
- Stand-by current: Less than 0.1µA
- High Ripple Rejection: 30dB@1kHz
- Operating Temperature: -40°C to 85°C
- Low ESR Capacitor: Ceramic Capacitor Compatible
- Built-in Protection current Limit Circuit Thermal Shutdown Circuit
- Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252 USP-6B06, SOT-23
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.9V | ||
| SOT-25 | ||
| Surface Mount | ||
| 28 V | ||
| 2 V | ||
| 1 | ||
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| 100mA | ||
| 23V | ||
| 2V | ||
| T/R | ||
| Adj 100mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |