PDP SEO Portlet

XC6216C201ER-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6216C201ER-G
Secondary Manufacturer Part#: XC6216C201ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1
28 V
2 V
2 to 28 V
Gold or Silver over Nickel
0.3 %/V
90 mV
260 °C
2.6@100mA V
0.009 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.1 A
Fixed
2 V
6USP-C
6
Positive
2 x 1.8 x 0.6
Adj 100mA LDO Voltage Regulators
Industrial
USP-C
1.9@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.49286
6000+
$0.47451
12000+
$0.4721
24000+
$0.4697
48000+
$0.46729