PDP SEO Portlet

XC6216BC02MR-G

LDO Voltage Regulator, Fixed, 2 V to 28 V, 1 Output, 12V, Positive Output, 150mA, 650mV

Manufacturer:Torex
Avnet Manufacturer Part #: XC6216BC02MR-G
Secondary Manufacturer Part#: XC6216BC02MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6216 series are positive voltage regulator ICs with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 2.0V to 12V using laser trimming technologies. With external resistors, the output voltage range can be expanded from 2.0V to 23V. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

  • Max output current: More than 150mA (200mA limit) (Vin= Vout+3.0V)
  • Dropout voltage: 300mV@Iout= 20mA
  • Input voltage Range: 2.0V-28.0V
  • Output voltage Range 2.0V-12.0V (0.1V increments)2.0V-23V with external resistors
  • Fixed output Accuracy ±2% ±1%optional for XC6216 series
  • Low Power Consumption: 5µA
  • Stand-by current: Less than 0.1µA
  • High Ripple Rejection: 30dB@1kHz
  • Operating Temperature: -40°C to 85°C
  • Low ESR Capacitor: Ceramic Capacitor Compatible
  • Built-in Protection current Limit Circuit Thermal Shutdown Circuit
  • Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252 USP-6B06, SOT-23
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
650mV
SOT-25
Surface Mount
28 V
2 V
1
5
85 °C
-40 °C
150mA
12V
T/R
12V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47714
6000+
$0.45968
12000+
$0.45735
24000+
$0.45501
48000+
$0.45268