PDP SEO Portlet

XC6216B502MR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6216B502MR-G
Secondary Manufacturer Part#: XC6216B502MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
28 V
2 V
2 to 28 V
Tin
0.3 %/V
140 mV
260
1.3@100mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
5 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
5V 150mA LDO Voltage Regulators
Industrial
SOT-25
1@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47714
6000+
$0.45135
12000+
$0.43947
24000+
$0.4282
48000+
$0.4175