PDP SEO Portlet

XC6216B4528R-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6216B4528R-G
Secondary Manufacturer Part#: XC6216B4528R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2
28 V
2 V
2 to 28 V
Gold or Silver over Nickel
0.3 %/V
140 mV
260 °C
1.5@100mA V
0.009 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
4.5 V
6USP-B
6
Positive
1.5 x 1.8 x 0.33
4.5V 150mA LDO Voltage Regulators
Industrial
USP-B
1.1@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.52599
10000+
$0.52333
20000+
$0.52067
40000+
$0.51802
80000+
$0.51536