PDP SEO Portlet

XC6215P282HR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6215P282HR-G
Secondary Manufacturer Part#: XC6215P282HR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
6 to 1.5 V
0.15 %/V
70 mV
260
0.58@100mA V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.195 A
Fixed
2.8 V
3USP
3
Positive
1.2 x 1.2 x 0.6 mm
2.8V 195mA LDO Voltage Regulators
USP
0.45@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.35066
6000+
$0.34889
12000+
$0.34712
24000+
$0.34534
48000+
$0.34357