PDP SEO Portlet

XC6215P182HR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6215P182HR-G
Secondary Manufacturer Part#: XC6215P182HR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
1.5 to 6 V
Gold or Silver over Nickel
0.15 %/V
70 mV
260
0.8@100mA V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.8 V
3USP
3
Positive
1.2 x 1.2 x 0.6(Max)
1.8V 150mA LDO Voltage Regulators
Industrial
USP
0.63@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33759
6000+
$0.33588
12000+
$0.33418
24000+
$0.33248
48000+
$0.33077