PDP SEO Portlet

XC6215B302GR-G

LDO Regulator Pos 3V 0.3A 4-Pin USP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6215B302GR-G
Secondary Manufacturer Part#: XC6215B302GR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6215B302GR-G highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 0.8µA (TYP.) and consists of a reference voltage source, an error amplifier, a current foldback circuit, and a phase compensation circuit plus a driver transistor. Ultra small package USP-4 package make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. The series is also compatible with low ESR ceramic capacitors, which give added output stability. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power.

  • Maximum output current: 200mA (300mA Limit, TYP.)@Vout= 3.0V, Vin= 4.0V
  • Dropout voltage: 320mV@Iout = 100mA@Vout = 3.0V
  • Operating Input voltage: 1.5V-6.0V
  • Output voltage: 3V
  • Highly Accurate: ±2%
  • Low Power Consumption: 0.8µA (TYP.)
  • Stand-by current: Less than 0.1µA
  • Operating Temperature Range: -40°C to 85°C
  • Low ESR Capacitor Compatible: Ceramic capacitor
  • current Limiter Circuit Built-In
  • Available in USP-4 package
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
1.5 to 6 V
0.15 %/V
70 mV
260
0.42@100mA V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
3 V
4USP
4
Positive
1.6 x 1.2 x 0.6(Max)
3V 300mA LDO Voltage Regulators
Industrial
USP
0.32@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33
6000+
$0.3204
12000+
$0.31877
24000+
$0.31715
48000+
$0.31552