PDP SEO Portlet

XC6215B1827R-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6215B1827R-G
Secondary Manufacturer Part#: XC6215B1827R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
6 to 1.5 V
0.15 %/V
70 mV
260
0.8@100mA V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.8 V
4USPN
4
Positive
1.2 x 0.9 x 0.38 mm
1.8V 150mA LDO Voltage Regulators
USPN
0.63@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.33
10000+
$0.31216
20000+
$0.30395
40000+
$0.29615
80000+
$0.28875