XC6210B332MR
LDO Regulator Pos 3.3V 0.7A 5-Pin SOT-25 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6210B332MR
Secondary Manufacturer Part#: XC6210B332MR
- RoHS 10 Compliant
- Tariff Charges
The XC6210B332MR is a high current, high speed LDO Regulator IC fabricated using Torexs CMOS process. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be us
- 0.8 to 5.0V Output voltage range
- ±2% Highly accurate
- 35µA Typical Low power consumption
- 60dB at 1kHz High ripple rejection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.5 V | ||
| 1.5 to 6 V | ||
| 0.2 %/V | ||
| 60 mV | ||
| 260 | ||
| 0.075@100mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.7 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 | ||
| 3.3V 700mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-25 | ||
| 0.05@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |