XC6210B302PR-G
LDO Regulator Pos 3V 0.7A 5-Pin SOT-89 T/R
- RoHS 10 Compliant
- Tariff Charges
The XC6210B302PR-G precise, low noise, high current, positive voltage low dropout regulators. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The series is also compatible with low ESR ceramic capacitors which give added output stability. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.
- Maximum output current: More than 700mA (800mA limit, TYP.) (1.60V
- Dropout voltage: 50mV@100mA
- 100mV@200mA
- Operating voltage Range: 1.50V-6.00V
- Output voltage: 3V
- Highly Accurate ±2% (1.55V?Vout?5.00V)+30mV (0.80V?Vout?1.50V)
- Low Power Consumption: 35µA (TYP.)
- High Ripple Rejection: 60dB@1kHz
- Operational Ambient Temperature: -40°C to 85°C
- CMOS
- Low ESR Capacitor Compatible
- Available in SOT-89-5 package
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
- Dropout voltage: 50mV@100mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.5 V | ||
| 1.5 to 6 V | ||
| Tin | ||
| 0.2 %/V | ||
| 60 mV | ||
| 260 | ||
| 0.075@100mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.7 A | ||
| Fixed | ||
| 3 V | ||
| 5SOT-89 | ||
| 5 | ||
| Positive | ||
| 4.5 x 2.5 x 1.5 | ||
| 3V 700mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-89 | ||
| 0.05@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |