PDP SEO Portlet

XC6210B182MR-G

LDO Regulator Pos 1.8V 0.7A 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6210B182MR-G
Secondary Manufacturer Part#: XC6210B182MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
1.5 to 6 V
Tin
0.2 %/V
60 mV
260
0.135@100mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.7 A
Fixed
1.8 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
1.8V 700mA LDO Voltage Regulators
Industrial
SOT-25
0.09@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34857
6000+
$0.32973
12000+
$0.32105
24000+
$0.31282
48000+
$0.305