PDP SEO Portlet

XC6210B122DR-G

LDO Regulator Pos 1.2V 0.5A 6-Pin USP-B EP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6210B122DR-G
Secondary Manufacturer Part#: XC6210B122DR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
1.5 to 6 V
Gold or Silver over Nickel
0.2 %/V
60 mV
260
0.4@100mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
1.2 V
6USP-B EP
6
Positive
1.8 x 2 x 0.65
1.2V 700mA LDO Voltage Regulators
Industrial
USP-B EP
0.1@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32143
6000+
$0.31013
12000+
$0.30855
24000+
$0.30698
48000+
$0.3054