PDP SEO Portlet

XC6210A302DR-G

LDO Regulator Pos 3V 0.7A 6-Pin USP-B T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6210A302DR-G
Secondary Manufacturer Part#: XC6210A302DR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC621 series are precise, low noise, high current, positive voltage low dropout regulators. They are fabricated using CMOS process. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The series is also compatible with low ESR ceramic capacitors which give added output stability. The output voltage of the LDO is selectable in 0.05V increments within the range of 0.80V to 5.00V. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.

  • Maximum output current: More than 700mA (800mA limit, TYP.) (1.60V
  • Dropout voltage: 50mV@100mA
    • 100mV@200mA
  • Operating voltage Range: 1.50V-6.00V
  • Output voltage Range: 0.80V-5.00V (0.05V increments)
  • Highly Accurate ±2% (1.55V?Vout?5.00V)+30mV (0.80V?Vout?1.50V)
  • Low Power Consumption: 35µA (TYP.)
  • High Ripple Rejection: 60dB@1kHz
  • Operational Ambient Temperature: -40°C to 85°C
  • CMOS
  • Low ESR Capacitor Compatible
  • Packages: SOT-25, SOT-89-5, USP-6B
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
1.5 to 6 V
0.2 %/V
60 mV
0.075@100mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.7 A
Fixed
3 V
6USP-B
T/R
Positive
3V 700mA LDO Voltage Regulators
Industrial
0.05@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37
6000+
$0.35835
12000+
$0.35653
24000+
$0.35472
48000+
$0.3529