XC6206P362DR-G
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6206P362DR-G
Secondary Manufacturer Part#: XC6206P362DR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.8 V | ||
| 1.8 to 6 V | ||
| Gold or Silver over Nickel | ||
| 0.25 %/V | ||
| 65 mV | ||
| 260 | ||
| 0.35@200mA|0.68@200mA V | ||
| 0.001 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 3.6 V | ||
| 6USP-B EP | ||
| 6 | ||
| Positive | ||
| 1.8 x 2 x 0.65 | ||
| 3.6V 200mA LDO Voltage Regulators | ||
| Industrial | ||
| USP-B EP | ||
| 0.075@200mA|0.25@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |