PDP SEO Portlet

XC6206P332MR-G

LDO Voltage Regulator, Fixed, 1.8 V to 6 V in, 250 mV Drop, 3.3 V/200 mA out, SOT-23-3

Manufacturer:Torex
Avnet Manufacturer Part #: XC6206P332MR-G
Secondary Manufacturer Part#: XC6206P332MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6206 series are highly precise, low power consumption, 3 terminal, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. . The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2V to 5.0V. SOT-23, SOT-89, TO-92 and USP-6B packages are available.

  • Maximum output current: 200mA (3.0V type)
  • Dropout voltage: 250mV@100mA (3.0V type)
  • Maximum operating voltage: 6.0V
  • Output voltage Range: 1.2V-5.0V (0.1V increments)
  • Highly Accurate: ±2%@Vout?1.5V+30mV@Vout2.0V)
  • Low Power Consumption: 1.0µA (TYP.)
  • Low ESR Capacitor: Ceramic capacitor compatible
  • Protection: current Limit Circuit Built-in
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-23, SOT-89, TO-92, USP-6B
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.8 V
1.8 to 6 V
Tin
0.25 %/V
60 mV
260
0.35@200mA|0.68@200mA V
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3.3 V
3SOT-23
3
Positive
2.9 x 1.6 x 1.1
3.3V 200mA LDO Voltage Regulators
Industrial
SOT-23
0.075@200mA|0.25@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26714
6000+
$0.2527
12000+
$0.24605
24000+
$0.23974
48000+
$0.23375