PDP SEO Portlet

XC6206P182MR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6206P182MR-G
Secondary Manufacturer Part#: XC6206P182MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.8 V
1.8 to 6 V
Tin
0.25 %/V
45 mV
260
0.78@100mA V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.08 A
Fixed
1.8 V
3SOT-23
3
Positive
2.9 x 1.6 x 1.1
1.8V 80mA LDO Voltage Regulators
Industrial
SOT-23
0.15@30mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26714
6000+
$0.2527
12000+
$0.24605
24000+
$0.23974
48000+
$0.23375