XC6206P162MR-G
LDO Regulator Pos 1.6V 0.08A 3-Pin SOT-23 Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
The XC6206 series are highly precise, low power consumption, 3 terminal, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. . The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2V to 5.0V. SOT-23, SOT-89, TO-92 and USP-6B packages are available.
- Maximum output current: 200mA (3.0V type)
- Dropout voltage: 250mV@100mA (3.0V type)
- Maximum operating voltage: 6.0V
- Output voltage Range: 1.2V-5.0V (0.1V increments)
- Highly Accurate: ±2%@Vout?1.5V+30mV@Vout2.0V)
- Low Power Consumption: 1.0µA (TYP.)
- Low ESR Capacitor: Ceramic capacitor compatible
- Protection: current Limit Circuit Built-in
- Operating Ambient Temperature: -40°C to 85°C
- Packages: SOT-23, SOT-89, TO-92, USP-6B
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.8 V | ||
| 1.8 to 6 V | ||
| Tin | ||
| 0.25 %/V | ||
| 45 mV | ||
| 260 | ||
| 0.81@60mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.08 A | ||
| Fixed | ||
| 1.6 V | ||
| 3SOT-23 | ||
| 3 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 | ||
| 1.6V 80mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-23 | ||
| 0.45@60mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |