XC6206P152MR-G
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6206P152MR-G
Secondary Manufacturer Part#: XC6206P152MR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.8 V | ||
| 1.8 to 6 V | ||
| Tin | ||
| 0.25 %/V | ||
| 45 mV | ||
| 260 | ||
| 0.86@60mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.06 A | ||
| Fixed | ||
| 1.5 V | ||
| 3SOT-23 | ||
| 3 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 | ||
| 1.5V 60mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-23 | ||
| 0.58@60mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |