PDP SEO Portlet

XC6204B332MR-G

LDO Voltage Regulator, Fixed, 2 V to 10 V, 1 Output, 3.3V, Positive Output, 150mA, 200mV

Manufacturer:Torex
Avnet Manufacturer Part #: XC6204B332MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum output current: 150mA
  • Dropout voltage 200mV@100mA
    • 60mV@30mA
  • Operating voltage: 2V-10V
  • Output voltage: 3.3V. Highly Accurate: ±2%
  • Low Power Consumption: 70µA (TYP.)
  • Standby current: 0.1µA (MAX.)
  • High Ripple Rejection: 70dB@10kHz (XC6204)
  • Low ESR Capacitor Compatible: Ceramic capacitor
  • Operating Ambient Temperature: -40°C to 85°C
  • Available in SOT-25 package
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
5 Pins
Fixed
null
2 V
10 V
-40 °C
150 mA
null
3.3 V
Positive Output
Surface Mount
3.3V 150mA LDO Voltage Regulators
SOT-25
85 °C
1 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.31724
3000+
$0.31724
6000+
$0.30488
12000+
$0.29252
24000+
$0.28016
48000+
$0.27501
SubTotal:
$951.72