PDP SEO Portlet

XC6204B252MR-G

LDO Voltage Regulator, Fixed, 2 V to 10 V, 1 Output, 2.5V, Positive Output, 150mA, 220mV

Manufacturer:Torex
Avnet Manufacturer Part #: XC6204B252MR-G
Secondary Manufacturer Part#: XC6204B252MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6204 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a standard voltage source, an error correction, current limiter and a phase compensation circuit plus a driver transistor.Output voltage is selectable in 0.05V steps within a range of 0.9V-6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.

  • Maximum output current 150mA300mA(XC6204 E to type)
  • Dropout voltage: 200mV@100mA
    • 60mV@30mA
  • Operating voltage: 2V-10V
  • Output voltage Range: 1.8V-6.0V (XC6204)
  • Highly Accurate: ±2%, ±1%
  • Low Power Consumption: 70µA (TYP.)
  • Standby current: 0.1µA (MAX.)
  • High Ripple Rejection: 70dB@10kHz (XC6204)
  • Low ESR Capacitor Compatible: Ceramic capacitor. Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-25, SOT-89-5, USP-6B
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
2 %
220mV
10 V
2 V
2 to 10 V
Tin
0.2 %/V
50 mV
260
0.29@100mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.5 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
2.5V 150mA LDO Voltage Regulators
Industrial
SOT-25
0.22@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27838
6000+
$0.27285
12000+
$0.26893
24000+
$0.26512
48000+
$0.2575