XC6203E332PR-G
LDO Regulator Pos 3.3V 0.4A 3-Pin SOT-89 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6203E332PR-G
Secondary Manufacturer Part#: XC6203E332PR-G
- RoHS 10 Compliant
- Tariff Charges
The XC6203E332PR-G highly precise, low power consumption, 3 terminal positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6203E332PR-G is also available but without the current limiter function. Output voltage is 3.3V. Available in SOT-89 package.
- Maximum output current: 400mA (3.3V)
- Maximum operating voltage: 8.0V
- Output voltage: 3.3V
- Highly Accurate: ±2%
- Low Power Consumption: 8.0µA (TYP.)
- Line Regulation: 0.2%/V (TYP.)
- Output voltage Temperature Characteristics: ±100ppm/°C (TYP.)
- Dropout voltage 150mV@100mA
- 300mV@200mA
- Operating Ambient Temperature: -40°C to 85°C
- Available in SOT-89 package
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 8 V | ||
| 4.3 V | ||
| 4.3 to 8 V | ||
| Tin | ||
| 0.3 %/V | ||
| 100 mV | ||
| 260 | ||
| 0.42@200mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive | ||
| 4.5 x 2.5 x 1.5 | ||
| 3.3V 400mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-89 | ||
| 0.3@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |