PDP SEO Portlet

XC6201P302PR-G

LDO Regulator Pos 3V 0.25A 3-Pin SOT-89 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6201P302PR-G
Secondary Manufacturer Part#: XC6201P302PR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6201 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6201 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier. Output voltage is selectable in 0.1V steps between 1.3V-6.0V. SOT-25, SOT-89, USP-6B and TO-92 packages are available.

  • Maximum output current: 250mA (TYP.)
  • Dropout voltage: 0.16V@100mA
    • 0.40V@200mA
  • Maximum operating voltage: 10V
  • Output voltage Range: 1.3V-6.0V (0.1V increments)
  • Fixed voltage Accuracy ±1% (Vout(T)>2.0V) ±2%
  • Low Power Consumption: 2.0µA (TYP.)
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-25, SOT-89, TO-92, USP-6B
  • Environmentally Friendly: EU Rohs Compliant, Pb Free
  • Tantalum or Ceramic Capacitor compatible

Technical Attributes

Find Similar Parts

Description Value
2
10 V
1.8 V
1.8 to 10 V
Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.25 A
Fixed
3 V
3SOT-89
3
Positive
4.5 x 2.5 x 1.5
3V 250mA LDO Voltage Regulators
Industrial
SOT-89

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.26714
2000+
$0.2527
4000+
$0.24605
8000+
$0.23974
16000+
$0.23375