PDP SEO Portlet

XC6201P282MR-G

LDO Regulator Pos 2.8V 0.25A 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6201P282MR-G
Secondary Manufacturer Part#: XC6201P282MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6201P282MR-G highly precise, low power consumption, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6201P282MR-G consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier. Output voltage is 2.8V.Available in SOT-25 package.

  • Maximum output current: 250mA (TYP.)
  • Dropout voltage: 0.16V@100mA
    • 0.40V@200mA
  • Maximum operating voltage: 10V
  • Output voltage: 2.8V
  • Fixed voltage Accuracy: ±2%
  • Low Power Consumption: 2.0µA (TYP.)
  • Operating Ambient Temperature: -40°C to 85°C
  • Available in SOT-25 package
  • Environmentally Friendly: EU Rohs Compliant, Pb Free
  • Tantalumor Ceramic Capacitor compatible.

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
1.8 V
10 V
260
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.25 A
Fixed
2.8 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1 mm
2.8V 250mA LDO Voltage Regulators
SOT-25
0.4@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26714
6000+
$0.2527
12000+
$0.24605
24000+
$0.23974
48000+
$0.23375