PDP SEO Portlet

XC6201P272MR-G

Standard Regulator Pos 2.7V 0.5A 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6201P272MR-G
Secondary Manufacturer Part#: XC6201P272MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6201P series are highly precise, low power consumption, 3-pin positive voltage regulator manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6201P consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier. Output voltage is selectable in 0.1V steps between, 1.3V-6.0V. SOT-25, SOT-89, USP-6B and TO-92 packages are available.

  • Maximum output current: 250mA (TYP.)
  • Dropout voltage: 0.16V@100mA
    • 0.40V@200mA
  • Maximum operating voltage: 10V
  • Output voltage Range: 1.3V-6.0V (0.1V increments)
  • Fixed voltage Accuracy ±1% (Vout(T)>2.0V) ±2%
  • Low Power Consumption: 2.0µA (TYP.)
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-25, SOT-89, TO-92,USP-6B
  • Environmentally Friendly: EU Rohs Compliant, Pb Free
  • Tantalum or Ceramic Capacitor compatible

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
1.8 V
1.8 to 10 V
Tin
0.3 %/V
40 mV
260
0.71@120mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
2.7 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
2.7V 250mA LDO Voltage Regulators
Industrial
SOT-25
0.45@120mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23364
6000+
$0.23246
12000+
$0.23128
24000+
$0.2301
48000+
$0.22892