PDP SEO Portlet

XC6201P252DR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6201P252DR-G
Secondary Manufacturer Part#: XC6201P252DR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
1.8 V
1.8 to 10 V
Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
Fixed
2.5 V
6USP-B
6
Positive
2 x 1.8 x 0.65 mm
2.5V 250mA LDO Voltage Regulators
Industrial
USP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28875
6000+
$0.2775
12000+
$0.26625
24000+
$0.255
48000+
$0.25031