XC6201P182DR-G
LDO Voltage Regulator, Fixed, 1.8 V to 10 V, 1 Output, 1.8V, Positive Output, 80mA, 450mV
Manufacturer:Torex
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6201P182DR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Fixed | ||
| null | ||
| 1.8 V | ||
| 10 V | ||
| -40 °C | ||
| 80 mA | ||
| null | ||
| 1.8 V | ||
| Positive Output | ||
| Surface Mount | ||
| 1.8V 80mA LDO Voltage Regulators | ||
| USP-6B | ||
| 85 °C | ||
| 1 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |