PDP SEO Portlet

XC6201P152MR-G

LDO Voltage Regulator, Fixed, 1.8 V to 10 V, 1 Output, 1.5V, Positive Output, 200mA, 400mV

Manufacturer:Torex
Avnet Manufacturer Part #: XC6201P152MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum output current: 250mA (TYP.)
  • Dropout voltage: 0.16V@100mA
    • 0.40V@200mA
  • Maximum operating voltage: 10V
  • Output voltage Range: 1.3V-6.0V (0.1V increments)
  • Fixed voltage Accuracy ±1% (Vout(T)>2.0V) ±2%
  • Low Power Consumption: 2.0µA (TYP.)
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-25, SOT-89, TO-92, USP-6B
  • Environmentally Friendly: EU Rohs Compliant, Pb Free
  • Tantalum or Ceramic Capacitor compatible

Technical Attributes

Find Similar Parts

Description Value
5 Pins
Fixed
null
1.8 V
10 V
-40 °C
200 mA
null
1.5 V
Positive Output
Surface Mount
1.5V 200mA LDO Voltage Regulators
SOT-25
85 °C
1 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.28798
3000+
$0.28798
6000+
$0.27676
12000+
$0.26554
24000+
$0.25432
48000+
$0.24964
SubTotal:
$863.94