XC61HN3652MR-G
Processor Supervisor 3.672V 1.6V to 6V 3-Pin SOT-23 T/R
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC61HN3652MR-G
Secondary Manufacturer Part#: XC61HN3652MR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| No | ||
| 50 ms | ||
| Tin | ||
| No | ||
| 260 °C | ||
| 10 V | ||
| 250 mW | ||
| 50 ms | ||
| 3.672 V | ||
| 0.7 V | ||
| 3.528 V | ||
| 1.6 to 6 V | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 2 uA | ||
| -30 to 80 °C | ||
| 80 °C | ||
| -30 °C | ||
| Open Drain | ||
| 3SOT-23 | ||
| 3 | ||
| Yes | ||
| 2.9 x 2.8 x 1.3 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| SOT-23 | ||
| 10 V | ||
| 700 mV | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |