XC61CN3002MR-G
Volt Supervisor Detect 3.06V 6V 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC61CN3002MR-G
Secondary Manufacturer Part#: XC61CN3002MR-G
- RoHS 10 Compliant
- Tariff Charges
The XC61CN3002MR-G is highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Available in N-ch open drain output configuration.
- Highly Accurate: ±2%
- Low Power Consumption: 0.7µA (TYP.) [Vin= 1.5V]
- Detect voltage Range: 3V
- Operating voltage Range: 0.7V-6.0V (Low voltage ) 0.7V-10.0V (Standard voltage )
- Detect voltage Temperature Characteristics: ±100ppm/°C (TYP.)
- Output Configuration: N-ch open drain
- Available in SOT-23 package
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 us | ||
| SOT-23 | ||
| Surface Mount | ||
| No | ||
| 260 | ||
| 3.06 V | ||
| 2.94 V | ||
| 0.8, 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 3.6 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.6 x 1.1 | ||
| XC61C Series | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 10 V | ||
| 700 mV | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |