XC61CN2702MR-G
Volt Supervisor Detect 2.754V 10V 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC61CN2702MR-G
Secondary Manufacturer Part#: XC61CN2702MR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 us | ||
| SOT-23 | ||
| Surface Mount | ||
| No | ||
| 260 | ||
| 2.754 V | ||
| 2.646 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0.7 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.6 x 1.1 | ||
| XC61C Series | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 10 V | ||
| 700 mV | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |