PDP SEO Portlet

XC61CN2002MR-G

Voltage Detector, 1 Monitor, 2 V, Open-Drain, SOT-23-3, -40 °C to 85 °C, 0.7 V to 10 V Supply

Manufacturer:Torex
Avnet Manufacturer Part #: XC61CN2002MR-G
Secondary Manufacturer Part#: XC61CN2002MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC61CN series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. N-ch open drain output configuration is available.

  • Highly Accurate ±2% ±1%(Standard voltage VD: 2.6V-5.1V)
  • Low Power Consumption: 0.7µA (TYP.) [Vin= 1.5V].Detect voltage Range: 0.8V-6.0V in 0.1V increments
  • Operating voltage Range: 0.7V-6.0V (Low voltage ) 0.7V-10.0V (Standard voltage )
  • Detect voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Output Configuration: N-ch open drain
  • Packages: SSOT-24, SOT-23, SOT-89, TO-92
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
30 us
SOT-23
Surface Mount
No
260
2.04 V
1.96 V
0.8, 6 V
Surface Mount
MSL 1 - Unlimited
1
3
1
3.6 uA
-40 to 85 °C
85 °C
-40 °C
3SOT-23
3
2.9 x 1.6 x 1.1 mm
XC61C Series
No
SOT-23
10 V
700 mV
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25714
6000+
$0.24324
12000+
$0.23684
24000+
$0.23077
48000+
$0.225