PDP SEO Portlet

XC61CC3402MR-G

Volt Supervisor Detect 3.468V 10V 3-Pin SOT-23 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC61CC3402MR-G
Secondary Manufacturer Part#: XC61CC3402MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC61C series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies.Detect voltage is extremely accurate with minimal temperature drift.Both CMOS and N-ch open drain output configurations are available.

  • Highly Accurate ±2% ±1%(Standard voltage VD: 2.6V-5.1V)
  • Low Power Consumption: 0.7µA (TYP.) [Vin= 1.5V].Detect voltage Range: 0.8V-6.0V in 0.1V increments
  • Operating voltage Range: 0.7V-6.0V (Low voltage ) 0.7V-10.0V (Standard voltage )
  • Detect voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Output Configuration: N-ch open drain or CMOS
  • Packages: SSOT-24, SOT-23, SOT-89, TO-92
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.22329
6000+
$0.21473
12000+
$0.21364
24000+
$0.21255
48000+
$0.21146