XC6192AA10ER-G
Power Switch Switching 0.4A 8-Pin USP-B06 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: XC6192AA10ER-G
Secondary Manufacturer Part#: XC6192AA10ER-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 mA | ||
| 2.5 to 6 V | ||
| 260 °C | ||
| 0.4 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 2 | ||
| 780 mOhm | ||
| 2.5 to 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8USP-B06 | ||
| 8 | ||
| 2 x 2 x 0.33(Max) mm | ||
| USP-B06 | ||
| 0.048 mA | ||
| 0.59 Ohm | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |