PDP SEO Portlet

XC6138BH7D6R-G

Voltage Detector, 1 Monitor, 5.5V, Active-High, CMOS, DFN1515-6A-EP-6, 125 °C, 2.2 V to 6 V Supply

Manufacturer:Torex
Product Category: Uncategorized
Avnet Manufacturer Part #: XC6138BH7D6R-G
Secondary Manufacturer Part#: XC6138BH7D6R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6138BH7D6R-G is a XC6138 series multi-function, high accuracy voltage detector that can be detected high voltage with sense pin separation and external delay capacitor adjustable type. Since there is no need to divide the voltage by resistance as before, it contributes to higher accuracy of detect/release voltage and lower consumption current of the divider resistor. The delay time also can be adjusted externally with an external capacitor, and the ratio of detect/release time can be selected. The detect/release time can be set according to the application. The sense pin is separated from the power input pin, which can maintain the output in the detection state even if the monitoring voltage drops to 0V. Application includes battery voltage monitoring, system power-on reset, microcontroller reset and malfunction monitoring, power failure detection.

  • USB / 5V supposed monitored line, CMOS output configuration
  • Active low output logic, 0 : 1.000 delay time ratio (release delay: detect delay)
  • 5.5V detect voltage, 5.8V release voltage, 5.5% hysteresis
  • Operating voltage range from 2.2V to 6.0V (Ta=25°C)
  • VSEN input voltage range from 0.0 to 76.0V (Ta=25°C)
  • Typical temperature characteristics is ±50ppm/°C (-40°C?Topr?125°C, Ta=25°C)
  • 80Mohm SENSE resistance typical (VDD=6.0V, VSEN=2.2V, Ta=25°C)
  • 156.5µs typical release delay time (VDD=6.0V, VSEN=VDF×0.9?VDR×1.1, Ta=25°C)
  • 74.4µs typical detect delay time (VDD=6.0V, VSEN=VDF×0.9?VDR×1.1, Ta=25°C)
  • DFN1515-6A package, operating ambient temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.3
10000+
$0.28378
20000+
$0.28104
30000+
$0.27961
40000+
$0.27818