PDP SEO Portlet

XC6136N35BNR-G

Processor Supervisor 3.535V 1.2V to 5V 4-Pin SSOT-24 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6136N35BNR-G
Secondary Manufacturer Part#: XC6136N35BNR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
44 µs
SSOT-24
Surface Mount
Tin
No
260 °C
6 V
150 mW
0.2 ms
3.535 V
1.1 V
3.465 V
1.2 to 5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
178 nA
-40 to 105 °C
105 °C
-40 °C
Active Low|Open Drain
4SSOT-24
4
Yes
2 x 1.25 x 0.9 mm
XC6136 Series
No
Active-Low, Open-Drain, Open-D
Extended Industrial
SSOT-24
6 V
1.1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20571
6000+
$0.1946
12000+
$0.19208
24000+
$0.1911
48000+
$0.19012