XC6136N20ANR-G
Processor Supervisor 2.016V 2V 4-Pin SSOT-24 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC6136N20ANR-G
Secondary Manufacturer Part#: XC6136N20ANR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 44 µs | ||
| SSOT-24 | ||
| Surface Mount | ||
| Tin | ||
| No | ||
| 260 °C | ||
| 6 V | ||
| 150 mW | ||
| 200 us | ||
| 2.016 V | ||
| 1.1 V | ||
| 1.984 V | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 119 nA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| Active Low|Open Drain | ||
| 4SSOT-24 | ||
| 4 | ||
| Yes | ||
| 2 x 1.25 x 0.9 mm | ||
| XC6136 Series | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| Extended Industrial | ||
| SSOT-24 | ||
| 6 V | ||
| 1.1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |