PDP SEO Portlet

XC6136N19A9R-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6136N19A9R-G
Secondary Manufacturer Part#: XC6136N19A9R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
44 us
No
260 °C
6 V
100 mW
1.9152 V
1.1 V
1.8848 V
1.2, 5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
0.25 uA
-40 to 105 °C
105 °C
-40 °C
Active Low|Open Drain
4USPQ-B05
4
Yes
1 x 1 x 0.33(Max) mm
No
Active-Low, Open-Drain, Open-D
Extended Industrial
USPQ-B05
6 V
1.1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.23714
10000+
$0.22432
20000+
$0.21842
40000+
$0.21282
80000+
$0.2075