PDP SEO Portlet

XC6136C30AMR-G

Processor Supervisor 3.024V 1.2V to 5V 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6136C30AMR-G
Secondary Manufacturer Part#: XC6136C30AMR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
44 µs
SOT-25
Surface Mount
Tin
No
260 °C
6 V
250 mW
0.2 ms
3.024 V
1.1 V
2.976 V
1.2, 5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
0.321 uA
-40 to 105 °C
105 °C
-40 °C
Active Low|Open Drain
5SOT-25
5
Yes
2.9 x 1.6 x 1.1 mm
XC6136 Series
No
Active-Low, CMOS, CMOS
Extended Industrial
SOT-25
6 V
1.1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20571
6000+
$0.19503
12000+
$0.19404
24000+
$0.19305
48000+
$0.19206