XC6135C30A9R-G
Processor Supervisor 3.024V 0.5V to 5V 4-Pin USPQ-B05 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 44 us | ||
| No | ||
| 260 °C | ||
| 6 V | ||
| 100 mW | ||
| 0.2 ms | ||
| 3.024 V | ||
| 1.1 V | ||
| 2.976 V | ||
| 0.5, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 0.167 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| Active Low|Open Drain | ||
| 4USPQ-B05 | ||
| 4 | ||
| No | ||
| 1 x 1 x 0.33(Max) mm | ||
| No | ||
| Active-Low, CMOS, CMOS | ||
| Extended Industrial | ||
| USPQ-B05 | ||
| 6 V | ||
| 1.1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |