PDP SEO Portlet

XC6127N30CNR-G

Volt Supervisor Detect 3.024V 6V 4-Pin SSOT-24 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6127N30CNR-G
Secondary Manufacturer Part#: XC6127N30CNR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6127N30CNR-G is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time is 200ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). The conventional package SSOT-24 is available for upper compatible replacements.

  • High Accuracy: ±0.8% (25°C)
  • Temperature Characteristics: ±50ppm/°C
  • Low Power Consumption: 0.6µA TYP. (Detect: Vdf= 1.8V, Vin= 1.62V) 0.7µA TYP. (Release: Vdf= 1.8V, Vin= 1.98V)
  • Operating voltage Range: 0.7V-6.0V
  • Detect voltage: 3V
  • Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
  • Output Configuration: N-channel open drain
  • Output Logic: RESETB (Active Low).RESET (Active High)
  • Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
  • Operating Ambient Temperature: -40°C to 85°C
  • Available in SSOT-24 package
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
200 ms
SSOT-24
Surface Mount
Tin
Yes
260
3.024 V
2.976 V
1.5, 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
2.35 uA
-40 to 85 °C
85 °C
-40 °C
4SSOT-24
4
2 x 1.25 x 0.9
XC6127 Series
Active-Low, Open-Drain, Open-D
Industrial
SSOT-24
6 V
700 mV
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21143
6000+
$0.20586
12000+
$0.20482
24000+
$0.20378
48000+
$0.20273