PDP SEO Portlet

XC6127N21K7R-G

Volt Supervisor Detect 4-Pin USPN T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6127N21K7R-G
Secondary Manufacturer Part#: XC6127N21K7R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6127N series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. .

  • High Accuracy: ±0.8% (25°C)
  • Temperature Characteristics: ±50ppm/°C
  • Low Power Consumption: 0.6µA TYP. (Detect: Vdf= 1.8V, Vin= 1.62V)0.7µA TYP. (Release: Vdf= 1.8V, Vin= 1.98V)
  • Operating voltage Range: 0.7V-6.0V
  • Detect voltage Range: 1.5V-5.5V (0.1V increments)
  • Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
  • Output Configuration: N-channel open drain
  • Output Logic: RESETB (Active Low)RESET (Active High)
  • Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: USPN-4, SSOT-24, SOT-25
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
800 ms
Yes
260
2.1168 V
2.0832 V
Surface Mount
MSL 1 - Unlimited
1
4
1
2.35 uA
-40 to 85 °C
85 °C
-40 °C
4USPN
4
1.2 x 0.9 x 0.38 mm
Active-High, Open-Drain, Open-
USPN
6 V
700 mV
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.21571
10000+
$0.20405
20000+
$0.19868
40000+
$0.19359
80000+
$0.18875