XC6127C29FNR-G
Volt Supervisor Detect 4-Pin(3+Tab) SSOT-24 T/R
- RoHS 10 Compliant
- Tariff Charges
XC6127C series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in CMOS output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. .
- High Accuracy: ±0.8% (25°C)
- Temperature Characteristics: ±50ppm/°C
- Low Power Consumption: 0.6µA TYP. (Detect: Vdf= 1.8V, Vin= 1.62V)0.7µA TYP. (Release: Vdf= 1.8V, Vin= 1.98V)
- Operating voltage Range: 0.7V-6.0V
- Detect voltage Range: 1.5V-5.5V (0.1V increments)
- Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
- Output Configuration: CMOS
- Output Logic: RESETB (Active Low)RESET (Active High)
- Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
- Operating Ambient Temperature: -40°C to 85°C
- Packages: USPN-4, SSOT-24, SOT-25
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 ms | ||
| Yes | ||
| 260 | ||
| 2.9232 V | ||
| 2.8768 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 1.9 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4SSOT-24 | ||
| 4 | ||
| 2 x 1.25 x 0.8 mm | ||
| Active-High, CMOS, CMOS | ||
| SSOT-24 | ||
| 6 V | ||
| 700 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |