XC6127C29CNR-G
Processor Supervisor 2.9232V 1.5V to 5.5V 4-Pin SSOT-24 T/R
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC6127C29CNR-G
Secondary Manufacturer Part#: XC6127C29CNR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| No | ||
| 200 ms | ||
| Tin | ||
| Yes | ||
| 260 °C | ||
| 6 V | ||
| 150 mW | ||
| 230 ms | ||
| 2.9232 V | ||
| 0.7 V | ||
| 2.8768 V | ||
| 1.5, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 1.9 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low|Open Drain | ||
| 4SSOT-24 | ||
| 4 | ||
| Yes | ||
| 2 x 1.25 x 0.9 mm | ||
| No | ||
| Active-Low, CMOS, CMOS | ||
| Industrial | ||
| SSOT-24 | ||
| 6 V | ||
| 700 mV | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |