PDP SEO Portlet

XC6127C29ANR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6127C29ANR-G
Secondary Manufacturer Part#: XC6127C29ANR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
No
50 ms
Tin
Yes
260 °C
6 V
150 mW
57.5 ms
2.9232 V
0.7 V
2.8768 V
1.5, 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
2.35
-40 to 85 °C
85 °C
-40 °C
Active Low|Open Drain
4SSOT-24
4
Yes
2 x 1.25 x 0.9 mm
No
Active-Low, CMOS, CMOS
Industrial
SSOT-24
6 V
700 mV
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21143
6000+
$0.20488
12000+
$0.20384
24000+
$0.2028
48000+
$0.20176