PDP SEO Portlet

XC6127C22F7R-G

Volt Supervisor Detector With Built In Delay Circuit 2.217V 0.7V to 6V 4-Pin USPN T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6127C22F7R-G
Secondary Manufacturer Part#: XC6127C22F7R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 ms
Tin
Yes
260 °C
6 V
100 mW
2.217 V
2.182 V
1.5, 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
1.6 uA
2, 6 V
-40 to 85 °C
85 °C
-40 °C
4USPN
4
1.2 x 0.9 x 0.38 mm
Active-High, CMOS, CMOS
Industrial
USPN
6 V
700 mV
Voltage Detector With Built In Delay Circuit
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.21571
10000+
$0.2098
20000+
$0.20874
40000+
$0.20768
80000+
$0.20661