XC6127C22BMR-G
Volt Supervisor Detector With Built In Delay Circuit 2.217V 0.7V to 6V 5-Pin SOT-25 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC6127C22BMR-G
Secondary Manufacturer Part#: XC6127C22BMR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ms | ||
| Tin | ||
| Yes | ||
| 260 °C | ||
| 6 V | ||
| 250 mW | ||
| 2.217 V | ||
| 2.182 V | ||
| 1.5, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1.6 uA | ||
| 3, 36 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SOT-25 | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Active-Low, CMOS, CMOS | ||
| Industrial | ||
| SOT-25 | ||
| 6 V | ||
| 700 mV | ||
| Voltage Detector With Built In Delay Circuit | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |