PDP SEO Portlet

XC6119N21A7R-G

Volt Supervisor Detect 0.8V to 5V 4-Pin USPN T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6119N21A7R-G
Secondary Manufacturer Part#: XC6119N21A7R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6119N series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies.The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. N-channel open drain output configurations are available.

  • High Accuracy ±2% (Detection voltage >1.5V), ±30mV (Detection voltage <1.5V)
  • Low Power Consumption0.5µA TYP. in detect state (Vdf= 1.0V, Vin= 0.9V)0.9µA TYP. in release state (Vdf= 1.0V, Vin= 1.1V)
  • Detect voltage options: 0.8V-5.0V (0.1V increments)
  • Operating voltage Range: 0.7V-6.0V
  • Detect voltage Temperature Characteristics: ±100ppm/ TYP
  • Output Configuration: N-channel open drain
  • Built-In Delay Circuit: Delay Time Adjustable
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SSOT-24, USPN-4
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
30 us
No
260
2.142 V
2.058 V
0.8, 5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
0.5 uA
-40 to 85 °C
85 °C
-40 °C
4USPN
4
1.2 x 0.9 x 0.38 mm
USPN
6 V
700 mV
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.32857
10000+
$0.31081
20000+
$0.30576
40000+
$0.3042
80000+
$0.30264