PDP SEO Portlet

XC6119N15ANR-G

Volt Supervisor Detect 0.8V to 5V 4-Pin(3+Tab) SSOT-24 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6119N15ANR-G
Secondary Manufacturer Part#: XC6119N15ANR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6119N series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies.The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. N-channel open drain output configurations are available.

  • High Accuracy ±2% (Detection voltage >1.5V), ±30mV (Detection voltage <1.5V)
  • Low Power Consumption0.5µA TYP. in detect state (Vdf= 1.0V, Vin= 0.9V)0.9µA TYP. in release state (Vdf= 1.0V, Vin= 1.1V)
  • Detect voltage options: 0.8V-5.0V (0.1V increments)
  • Operating voltage Range: 0.7V-6.0V
  • Detect voltage Temperature Characteristics: ±100ppm/ TYP
  • Output Configuration: N-channel open drain
  • Built-In Delay Circuit: Delay Time Adjustable
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SSOT-24, USPN-4
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26786
6000+
$0.25338
12000+
$0.25088
24000+
$0.2496
48000+
$0.24832