XC6119N15A7R-G
Voltage Supervisor, 1.5V, 0.7 V to 6 V, Open-Drain, USPN, 4 Pins, Surface Mount, -40 °C
Click image to enlarge
Manufacturer:Torex
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: XC6119N15A7R-G
- RoHS 10 Compliant
- Tariff Charges
- High Accuracy: ±2% (Detection voltage ?1.5V)
- Low Power Consumption0.5µA TYP. in detect state (Vdf= 1.0V, Vin= 0.9V)0.9µA TYP. in release state (Vdf= 1.0V, Vin= 1.1V)
- Detect voltage: 1.5V
- Operating voltage Range: 0.7V-6.0V
- Detect voltage Temperature Characteristics: ±100ppm/°C TYP
- Output Configuration: N-channel open drain
- Built-In Delay Circuit: Delay Time Adjustable
- Operating Ambient Temperature: -40°C to 85°C
- Available in USPN-4 package
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| 1 Monitor | ||
| 30 µs | ||
| -40 °C | ||
| 700 MV | ||
| 6 V | ||
| Surface Mount | ||
| XC6119 Series | ||
| null | ||
| USPN | ||
| 85 °C | ||
| null | ||
| null | ||
| 1.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |